
VSMY2890RGX01 | |
|---|---|
DigiKey Part Number | 751-VSMY2890RGX01TR-ND - Tape & Reel (TR) 751-VSMY2890RGX01CT-ND - Cut Tape (CT) 751-VSMY2890RGX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY2890RGX01 |
Description | HIGH SPEED INFRARED EMITTING DIO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm (870nm ~ 910nm) 1.7V 100mA 50mW/sr @ 100mA 20° 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 50mW/sr @ 100mA | |
Wavelength | 890nm (870nm ~ 910nm) | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Bottom Entry | |
Package / Case | 2-SMD, Z-Bend |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.42800 | £4.28 |
| 100 | £0.31340 | £31.34 |
| 500 | £0.26204 | £131.02 |
| 1,000 | £0.24517 | £245.17 |
| 2,000 | £0.23085 | £461.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.21248 | £1,274.88 |
| 12,000 | £0.20314 | £2,437.68 |
| 18,000 | £0.19836 | £3,570.48 |
| 30,000 | £0.19296 | £5,788.80 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

