
VSMD66694 | |
|---|---|
DigiKey Part Number | VSMD66694TR-ND - Tape & Reel (TR) VSMD66694CT-ND - Cut Tape (CT) VSMD66694DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMD66694 |
Description | EMITTER IR 940NM, 660NM 70MA SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR), Visible Emitter 940nm, 660nm 1.4V, 2V 70mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VSMD66694 Models |
Category | Voltage - Forward (Vf) (Typ) 1.4V, 2V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Type Infrared (IR), Visible | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 70mA | Package / Case 2-SMD, No Lead |
Wavelength 940nm, 660nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.78900 | £7.89 |
| 100 | £0.59270 | £59.27 |
| 500 | £0.50574 | £252.87 |
| 1,000 | £0.47733 | £477.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.44089 | £1,322.67 |
| 6,000 | £0.42237 | £2,534.22 |
| 9,000 | £0.41289 | £3,716.01 |
| 15,000 | £0.40220 | £6,033.00 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |








