
VSMB2948G | |
|---|---|
DigiKey Part Number | VSMB2948GTR-ND - Tape & Reel (TR) VSMB2948GCT-ND - Cut Tape (CT) VSMB2948GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMB2948G |
Description | EMITTER IR 940NM 100MA SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.35V 100mA 10mW/sr @ 100mA 50° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VSMB2948G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 10mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.40200 | £4.02 |
| 100 | £0.29330 | £29.33 |
| 500 | £0.24462 | £122.31 |
| 1,000 | £0.22865 | £228.65 |
| 2,000 | £0.21507 | £430.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.19764 | £1,185.84 |
| 12,000 | £0.18879 | £2,265.48 |
| 18,000 | £0.18425 | £3,316.50 |
| 30,000 | £0.17913 | £5,373.90 |
| 42,000 | £0.17609 | £7,395.78 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |


