
VO617C-4X001 | |
|---|---|
DigiKey Part Number | 751-VO617C-4X001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VO617C-4X001 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 160% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 320% @ 5mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 6µs, 4µs | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.19392 | £775.68 |
| 8,000 | £0.18462 | £1,476.96 |
| 12,000 | £0.17985 | £2,158.20 |
| 20,000 | £0.17447 | £3,489.40 |
| 28,000 | £0.17128 | £4,795.84 |
| 40,000 | £0.16816 | £6,726.40 |
| Unit Price without VAT: | £0.19392 |
|---|---|
| Unit Price with VAT: | £0.23270 |

