
VO615A-9X016 | |
|---|---|
DigiKey Part Number | 751-VO615A-9X016-ND |
Manufacturer | |
Manufacturer Product Number | VO615A-9X016 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VO615A-9X016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.43V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.400", 10.16mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.21300 | £2.13 |
| 100 | £0.15190 | £15.19 |
| 500 | £0.12406 | £62.03 |
| 1,000 | £0.11489 | £114.89 |
| 4,000 | £0.10045 | £401.80 |
| 8,000 | £0.09482 | £758.56 |
| 12,000 | £0.09193 | £1,103.16 |
| 28,000 | £0.08673 | £2,428.44 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

