
VO610A-3X019T | |
|---|---|
DigiKey Part Number | VO610A-3X019TTR-ND - Tape & Reel (TR) VO610A-3X019TCT-ND - Cut Tape (CT) VO610A-3X019TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO610A-3X019T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO610A-3X019T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.23900 | £2.39 |
| 100 | £0.17130 | £17.13 |
| 500 | £0.14046 | £70.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.13030 | £130.30 |
| 2,000 | £0.12166 | £243.32 |
| 3,000 | £0.11722 | £351.66 |
| 5,000 | £0.11219 | £560.95 |
| 7,000 | £0.10920 | £764.40 |
| 10,000 | £0.10629 | £1,062.90 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

