Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO4158H-X017T

DigiKey Part Number
751-VO4158H-X017TTR-ND - Tape & Reel (TR)
751-VO4158H-X017TCT-ND - Cut Tape (CT)
751-VO4158H-X017TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO4158H-X017T
Description
OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
VO4158H-X017T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5300Vrms
Voltage - Off State
800 V
Static dV/dt (Min)
5kV/µs
Current - LED Trigger (Ift) (Max)
2mA
Current - On State (It (RMS)) (Max)
300 mA
Current - Hold (Ih)
500µA
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
cUR, FIMKO, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.64000£2.64
10£1.93200£19.32
100£1.51220£151.22
500£1.32804£664.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.26810£1,268.10
2,000£1.21738£2,434.76
3,000£1.19142£3,574.26
5,000£1.16214£5,810.70
Manufacturers Standard Package
Unit Price without VAT:£2.64000
Unit Price with VAT:£3.16800