
VO0601-X001T | |
|---|---|
DigiKey Part Number | 751-VO0601-X001TTR-ND - Tape & Reel (TR) 751-VO0601-X001TCT-ND - Cut Tape (CT) 751-VO0601-X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO0601-X001T |
Description | OPTOISOLTR 4KV OPEN DRAIN 8-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 4000Vrms 1 Channel 5kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VO0601-X001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 4000Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Input Type | DC | |
Output Type | Open Drain | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 23ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.15000 | £2.15 |
| 10 | £1.56100 | £15.61 |
| 100 | £1.20980 | £120.98 |
| 500 | £1.05552 | £527.76 |
| 1,000 | £1.00525 | £1,005.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.96268 | £1,925.36 |
| 4,000 | £0.92666 | £3,706.64 |
| 6,000 | £0.90823 | £5,449.38 |
| Unit Price without VAT: | £2.15000 |
|---|---|
| Unit Price with VAT: | £2.58000 |

