Phototransistors 860nm Top View 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEMT2020X01

DigiKey Part Number
VEMT2020X01TR-ND - Tape & Reel (TR)
VEMT2020X01CT-ND - Cut Tape (CT)
VEMT2020X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEMT2020X01
Description
PHOTOTRANSISTOR 790 TO 970 NM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Phototransistors 860nm Top View 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
VEMT2020X01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
100 mW
Manufacturer
Vishay Semiconductor Opto Division
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Voltage - Collector Emitter Breakdown (Max)
20 V
Grade
Automotive
Current - Collector (Ic) (Max)
50 mA
Qualification
AEC-Q101
Current - Dark (Id) (Max)
100 nA
Package / Case
2-SMD, Gull Wing
Wavelength
860nm
Base Product Number
Viewing Angle
30°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45,637
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.65000£0.65
10£0.45200£4.52
100£0.33150£33.15
500£0.27764£138.82
1,000£0.25997£259.97
2,000£0.24498£489.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.21706£1,302.36
12,000£0.20765£2,491.80
18,000£0.20284£3,651.12
30,000£0.20092£6,027.60
Manufacturers Standard Package
Unit Price without VAT:£0.65000
Unit Price with VAT:£0.78000