
VEMD10940F | |
|---|---|
DigiKey Part Number | VEMD10940FTR-ND - Tape & Reel (TR) VEMD10940FCT-ND - Cut Tape (CT) VEMD10940FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD10940F |
Description | SENSOR PHOTODIODE 920NM 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Photodiode 920nm 100ns 150° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VEMD10940F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 920nm | |
Color - Enhanced | - | |
Spectral Range | 780nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.23mm² | |
Viewing Angle | 150° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.19500 | £1.95 |
| 100 | £0.13850 | £13.85 |
| 500 | £0.11278 | £56.39 |
| 1,000 | £0.10429 | £104.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09335 | £280.05 |
| 6,000 | £0.08777 | £526.62 |
| 9,000 | £0.08490 | £764.10 |
| 15,000 | £0.08166 | £1,224.90 |
| 21,000 | £0.07973 | £1,674.33 |
| 30,000 | £0.07785 | £2,335.50 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |











