
TSSP93038DF1PZA | |
|---|---|
DigiKey Part Number | 751-TSSP93038DF1PZATR-ND - Tape & Reel (TR) 751-TSSP93038DF1PZACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSSP93038DF1PZA |
Description | SENSOR OPT 940NM IR RADIAL 3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor IR 940nm Analog Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | IR | |
Wavelength | 940nm | |
Proximity Detection | Yes | |
Output Type | Analog | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.98000 | £0.98 |
| 5 | £0.86600 | £4.33 |
| 10 | £0.82300 | £8.23 |
| 25 | £0.77280 | £19.32 |
| 50 | £0.73800 | £36.90 |
| 100 | £0.70620 | £70.62 |
| 500 | £0.64232 | £321.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | £0.61544 | £676.98 |
| 2,200 | £0.59392 | £1,306.62 |
| 3,300 | £0.58218 | £1,921.19 |
| 5,500 | £0.56820 | £3,125.10 |
| 7,700 | £0.55947 | £4,307.92 |
| 11,000 | £0.55060 | £6,056.60 |
| Unit Price without VAT: | £0.98000 |
|---|---|
| Unit Price with VAT: | £1.17600 |

