
TSOP98256 | |
|---|---|
DigiKey Part Number | TSOP98256-ND |
Manufacturer | |
Manufacturer Product Number | TSOP98256 |
Description | SENSOR REMOTE REC 56.0KHZ 24M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.0kHz 24m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 24m | |
B.P.F. Center Frequency | 56.0kHz | |
Voltage - Supply | 2 V ~ 3.6 V | |
Current - Supply | 370 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.39309 | £589.63 |
| Unit Price without VAT: | £0.39309 |
|---|---|
| Unit Price with VAT: | £0.47171 |

