
TSOP95636TR | |
|---|---|
DigiKey Part Number | 751-TSOP95636TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP95636TR |
Description | IR RECEIVER - HEIMDALL PACKAGE - |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 26m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 26m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2 V ~ 3.6 V | |
Current - Supply | 370 µA | |
Orientation | Side View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,300 | £0.67881 | £1,561.26 |
| 4,600 | £0.65304 | £3,003.98 |
| 6,900 | £0.63867 | £4,406.82 |
| 11,500 | £0.62126 | £7,144.49 |
| Unit Price without VAT: | £0.67881 |
|---|---|
| Unit Price with VAT: | £0.81457 |

