
TSOP77338TR | |
|---|---|
DigiKey Part Number | TSOP77338TR-ND - Tape & Reel (TR) TSOP77338CT-ND - Cut Tape (CT) TSOP77338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP77338TR |
Description | SENSOR REMOTE REC 38.0KHZ 40M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 40m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 5 | £0.95800 | £4.79 |
| 10 | £0.91100 | £9.11 |
| 25 | £0.85560 | £21.39 |
| 50 | £0.81780 | £40.89 |
| 100 | £0.78300 | £78.30 |
| 500 | £0.71310 | £356.55 |
| 1,000 | £0.68711 | £687.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,300 | £0.65872 | £1,515.06 |
| 4,600 | £0.63724 | £2,931.30 |
| 6,900 | £0.62552 | £4,316.09 |
| 11,500 | £0.61156 | £7,032.94 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

