
TSOP75536TR | |
|---|---|
DigiKey Part Number | TSOP75536TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP75536TR |
Description | SENSOR REMOTE REC 36.0KHZ 45M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 45m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,300 | £0.60600 | £1,393.80 |
| 4,600 | £0.58148 | £2,674.81 |
| 6,900 | £0.56892 | £3,925.55 |
| 11,500 | £0.55476 | £6,379.74 |
| Unit Price without VAT: | £0.60600 |
|---|---|
| Unit Price with VAT: | £0.72720 |

