Remote Receiver Sensor, 36.7kHz 45m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP34137

DigiKey Part Number
TSOP34137-ND
Manufacturer
Manufacturer Product Number
TSOP34137
Description
SENSOR REMOTE REC 36.7KHZ 45M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 36.7kHz 45m Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Sensing Distance
45m
B.P.F. Center Frequency
36.7kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
350 µA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
2,160£0.59063£1,275.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.59063
Unit Price with VAT:£0.70876