
TSOP32356 | |
|---|---|
DigiKey Part Number | TSOP32356-ND |
Manufacturer | |
Manufacturer Product Number | TSOP32356 |
Description | SENSOR REMOTE REC 56.0KHZ 45M |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.0kHz 45m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 56.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 5 | £0.63800 | £3.19 |
| 10 | £0.60500 | £6.05 |
| 25 | £0.56600 | £14.15 |
| 50 | £0.53940 | £26.97 |
| 100 | £0.51540 | £51.54 |
| 500 | £0.46712 | £233.56 |
| 2,160 | £0.43096 | £930.87 |
| 6,480 | £0.40786 | £2,642.93 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

