
TSOP18456 | |
|---|---|
DigiKey Part Number | TSOP18456-ND |
Manufacturer | |
Manufacturer Product Number | TSOP18456 |
Description | SENSOR REMOTE REC 56.0KHZ 24M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.0kHz 24m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 24m | |
B.P.F. Center Frequency | 56.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 5 | £0.56600 | £2.83 |
| 10 | £0.53600 | £5.36 |
| 25 | £0.50120 | £12.53 |
| 50 | £0.47760 | £23.88 |
| 100 | £0.45610 | £45.61 |
| 500 | £0.41268 | £206.34 |
| 1,500 | £0.38775 | £581.62 |
| 6,000 | £0.36085 | £2,165.10 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

