
TLLK4401-AS21 | |
|---|---|
DigiKey Part Number | 751-TLLK4401-AS21TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLLK4401-AS21 |
Description | 3MM LED RED TINT.DIFF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 2.90mm Dia | |
Height (Max) | 6.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.08663 | £866.30 |
| Unit Price without VAT: | £0.08663 |
|---|---|
| Unit Price with VAT: | £0.10396 |

