TLCY6200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: £0.18082
Datasheet

Similar


Broadcom Limited
In Stock: 14,027
Unit Price: £0.59000
Datasheet

Similar


Rohm Semiconductor
In Stock: 902
Unit Price: £0.47000
Datasheet

Similar


Kingbright
In Stock: 3,522
Unit Price: £0.37000
Datasheet
Yellow 590nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLCY6200

DigiKey Part Number
TLCY6200-ND
Manufacturer
Manufacturer Product Number
TLCY6200
Description
LED YELLOW CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
TLCY6200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.80mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
50mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
593nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes