
TESP5700 | |
|---|---|
DigiKey Part Number | 751-1060-ND |
Manufacturer | |
Manufacturer Product Number | TESP5700 |
Description | SENSOR PHOTODIODE 870NM RADIAL |
Customer Reference | |
Detailed Description | Photodiode 870nm 10ns 120° Radial, Side View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 870nm | |
Color - Enhanced | - | |
Spectral Range | 790nm ~ 980nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.37 A/W @ 950nm | |
Response Time | 10ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 2.2mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Side View | |
Base Product Number |


