
TDSL1150 | |
|---|---|
DigiKey Part Number | TDSL1150-ND |
Manufacturer | |
Manufacturer Product Number | TDSL1150 |
Description | DISPLAY LED 7-SEG 0.28" SGL RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 2mA 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Millicandela Rating | 0.26mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 320mW | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.93000 | £1.93 |
| 10 | £1.39600 | £13.96 |
| 100 | £1.07620 | £107.62 |
| 500 | £0.93558 | £467.79 |
| 1,000 | £0.88976 | £889.76 |
| 2,000 | £0.85095 | £1,701.90 |
| 5,000 | £0.80865 | £4,043.25 |
| Unit Price without VAT: | £1.93000 |
|---|---|
| Unit Price with VAT: | £2.31600 |

