
SFH690CT-X001 | |
|---|---|
DigiKey Part Number | SFH690CT-X001TR-ND - Tape & Reel (TR) SFH690CT-X001CT-ND - Cut Tape (CT) SFH690CT-X001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH690CT-X001 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4µs | Supplier Device Package 4-SOP (2.54mm) |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH690CT | Vishay Semiconductor Opto Division | 8,828 | SFH690CT-ND | £0.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.45800 | £4.58 |
| 100 | £0.33600 | £33.60 |
| 500 | £0.28152 | £140.76 |
| 1,000 | £0.26366 | £263.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.24850 | £497.00 |
| 4,000 | £0.23564 | £942.56 |
| 6,000 | £0.22904 | £1,374.24 |
| 10,000 | £0.22160 | £2,216.00 |
| 14,000 | £0.21717 | £3,040.38 |
| 20,000 | £0.21286 | £4,257.20 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

