SFH6702-X007 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 3,659
Unit Price: £2.86000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: £1.30247
Datasheet

Similar


Broadcom Limited
In Stock: 5,977
Unit Price: £2.81000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: £1.27879
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: £1.61024
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: £1.37758
Datasheet

Similar


Broadcom Limited
In Stock: 47
Unit Price: £3.17000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: £2.14258
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: £2.38727
Datasheet

Similar


Broadcom Limited
In Stock: 1,750
Unit Price: £3.35000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: £1.57471
Datasheet

Similar


Broadcom Limited
In Stock: 4,357
Unit Price: £3.35000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: £1.56144
Datasheet
Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 5300Vrms 1 Channel 1kV/µs CMTI 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6702-X007

DigiKey Part Number
SFH6702-X007-ND
Manufacturer
Manufacturer Product Number
SFH6702-X007
Description
OPTOISOLTR 5.3KV PUSH PULL 8-SMD
Customer Reference
Detailed Description
Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 5300Vrms 1 Channel 1kV/µs CMTI 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5300Vrms
Common Mode Transient Immunity (Min)
1kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
25 mA
Data Rate
5MBd
Propagation Delay tpLH / tpHL (Max)
300ns, 300ns
Rise / Fall Time (Typ)
40ns, 10ns
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
10mA
Voltage - Supply
4.5V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes