Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SFH615A-4X008T | |
|---|---|
DigiKey Part Number | SFH615A-4X008TTR-ND - Tape & Reel (TR) SFH615A-4X008TCT-ND - Cut Tape (CT) SFH615A-4X008TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH615A-4X008T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH615A-4X008T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.50700 | £5.07 |
| 100 | £0.37310 | £37.31 |
| 500 | £0.31366 | £156.83 |
| 1,000 | £0.29418 | £294.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.27766 | £555.32 |
| 4,000 | £0.26365 | £1,054.60 |
| 6,000 | £0.25646 | £1,538.76 |
| 10,000 | £0.24835 | £2,483.50 |
| 14,000 | £0.24353 | £3,409.42 |
| 20,000 | £0.23883 | £4,776.60 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |




