
BRT21H | |
|---|---|
DigiKey Part Number | 751-BRT21H-ND |
Manufacturer | |
Manufacturer Product Number | BRT21H |
Description | PHOTOCOUPLER TRIAC 400V 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 2mA | |
Current - On State (It (RMS)) (Max) | 300 mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | 35µs | |
Voltage - Forward (Vf) (Typ) | 1.16V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | cUL, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.87000 | £2.87 |
| 50 | £1.76840 | £88.42 |
| 100 | £1.65720 | £165.72 |
| 500 | £1.45930 | £729.65 |
| 1,000 | £1.39492 | £1,394.92 |
| 2,000 | £1.34043 | £2,680.86 |
| 5,000 | £1.28110 | £6,405.50 |
| Unit Price without VAT: | £2.87000 |
|---|---|
| Unit Price with VAT: | £3.44400 |

