
BPW96 | |
|---|---|
DigiKey Part Number | 751-1024-ND |
Manufacturer | |
Manufacturer Product Number | BPW96 |
Description | SENSOR PHOTO 850NM TOP VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 850nm Top View Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 200 nA | |
Wavelength | 850nm | |
Viewing Angle | 40° | |
Power - Max | 150 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |

