Photodiode 950nm 100ns 130° 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP104S

DigiKey Part Number
BP104S-ND
Manufacturer
Manufacturer Product Number
BP104S
Description
SENSOR PHOTODIODE 950NM 2DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 100ns 130° 2-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Wavelength
950nm
Color - Enhanced
-
Spectral Range
870nm ~ 1050nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
100ns
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
2nA
Active Area
7.5mm²
Viewing Angle
130°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
2-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,268
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£1.04000£1.04
45£0.60489£27.22
135£0.53393£72.08
540£0.46685£252.10
1,035£0.44216£457.64
2,025£0.42040£851.31
5,040£0.39592£1,995.44
10,035£0.38068£3,820.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.04000
Unit Price with VAT:£1.24800