
GMF05LC-HSF-GS08 | |
|---|---|
DigiKey Part Number | 112-GMF05LC-HSF-GS08TR-ND - Tape & Reel (TR) 112-GMF05LC-HSF-GS08CT-ND - Cut Tape (CT) 112-GMF05LC-HSF-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMF05LC-HSF-GS08 |
Description | TVS DIODE 5VWM 12.5VC LLP75-6L |
Customer Reference | |
Detailed Description | 12.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-6L |
Datasheet | Datasheet |
EDA/CAD Models | GMF05LC-HSF-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Min) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 70W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 43pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.42300 | £4.23 |
| 100 | £0.27430 | £27.43 |
| 500 | £0.21058 | £105.29 |
| 1,000 | £0.19003 | £190.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14992 | £449.76 |
| 6,000 | £0.13906 | £834.36 |
| 9,000 | £0.13349 | £1,201.41 |
| 15,000 | £0.13088 | £1,963.20 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

