Zener Diode 47 V 1.25 W ±6.38% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C47-M3-08

DigiKey Part Number
BZG03C47-M3-08GITR-ND - Tape & Reel (TR)
BZG03C47-M3-08GICT-ND - Cut Tape (CT)
BZG03C47-M3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03C47-M3-08
Description
DIODE ZENER 47V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1.25 W ±6.38% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG03C47-M3-08 Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
45 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 36 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.38%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,048
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.00000£1.00
10£0.62500£6.25
100£0.41190£41.19
500£0.32028£160.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.27578£413.67
3,000£0.25335£760.05
4,500£0.24193£1,088.68
7,500£0.22909£1,718.17
10,500£0.22149£2,325.64
15,000£0.21411£3,211.65
Manufacturers Standard Package
Unit Price without VAT:£1.00000
Unit Price with VAT:£1.20000