
WKO471MCPCRAKR | |
|---|---|
DigiKey Part Number | BC5195TR-ND - Tape & Reel (TR) BC5195CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WKO471MCPCRAKR |
Description | CAP CER 470PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKO471MCPCRAKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.47800 | £4.78 |
| 50 | £0.37120 | £18.56 |
| 100 | £0.33840 | £33.84 |
| 500 | £0.28288 | £141.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.24485 | £367.28 |
| 3,000 | £0.23284 | £698.52 |
| 4,500 | £0.22682 | £1,020.69 |
| 7,500 | £0.22015 | £1,651.12 |
| 10,500 | £0.21625 | £2,270.62 |
| 15,000 | £0.21532 | £3,229.80 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

