WKO151MCPCD0KR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Roederstein
In Stock: 7,922
Unit Price: £0.71000
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: £0.21480
Datasheet
150 pF ±20% 440VAC Ceramic Capacitor Y5T Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WKO151MCPCD0KR

DigiKey Part Number
WKO151MCPCD0KR-ND
Manufacturer
Manufacturer Product Number
WKO151MCPCD0KR
Description
CAP CER 150PF 440VAC Y5T RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 pF ±20% 440VAC Ceramic Capacitor Y5T Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
WKO151MCPCD0KR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
16,000£0.21186£3,389.76
Unit Price without VAT:£0.21186
Unit Price with VAT:£0.25423