
WKO101MCPCRAKR | |
|---|---|
DigiKey Part Number | 2870-WKO101MCPCRAKRTR-ND - Tape & Reel (TR) 2870-WKO101MCPCRAKRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WKO101MCPCRAKR |
Description | CAP CER 100PF 440VAC Y5S RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 440VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKO101MCPCRAKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.47800 | £4.78 |
| 50 | £0.37120 | £18.56 |
| 100 | £0.33840 | £33.84 |
| 500 | £0.28288 | £141.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.25710 | £385.65 |
| 3,000 | £0.24448 | £733.44 |
| 4,500 | £0.23816 | £1,071.72 |
| 7,500 | £0.23116 | £1,733.70 |
| 10,500 | £0.22706 | £2,384.13 |
| 15,000 | £0.22312 | £3,346.80 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

