Parametric Equivalent
Parametric Equivalent

VKO102MCQTCRKR | |
|---|---|
DigiKey Part Number | 2870-VKO102MCQTCRKRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VKO102MCQTCRKR |
Description | VKO X440Y300VAC 2200PF 20% Y5U R |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | £0.23075 | £2,769.00 |
| Unit Price without VAT: | £0.23075 |
|---|---|
| Unit Price with VAT: | £0.27690 |



