VKO102KCQCB0KR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: £0.25133
Datasheet
Image for VKO102KCQCB0KR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VKO102KCQCB0KR

DigiKey Part Number
2870-VKO102KCQCB0KR-ND
Manufacturer
Manufacturer Product Number
VKO102KCQCB0KR
Description
VKO X440Y300VAC 1000PF 10% Y5U B
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±10%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VKO102KCQCD0KRVishay Roederstein0VKO102KCQCD0KR-ND£0.25133Parametric Equivalent
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
16,000£0.22496£3,599.36
Unit Price without VAT:£0.22496
Unit Price with VAT:£0.26995