
MKP1847C660235Y5 | |
|---|---|
DigiKey Part Number | 2870-MKP1847C660235Y5-ND |
Manufacturer | |
Manufacturer Product Number | MKP1847C660235Y5 |
Description | MKP 60UF 10% 230VAC PITCH 52,5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 µF Film Capacitor 230V 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 230V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.89000 | £21.89 |
| 40 | £16.32325 | £652.93 |
| 80 | £15.78113 | £1,262.49 |
| 120 | £15.50958 | £1,861.15 |
| Unit Price without VAT: | £21.89000 |
|---|---|
| Unit Price with VAT: | £26.26800 |

