
MKP1847C622275Y2 | |
|---|---|
DigiKey Part Number | 2870-MKP1847C622275Y2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1847C622275Y2 |
Description | MKP 22F 10% 275VAC PITCH 52,5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 275V 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 0.984" W (57.50mm x 25.00mm) | |
Height - Seated (Max) | 1.811" (46.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | £12.53036 | £689.17 |
| Unit Price without VAT: | £12.53036 |
|---|---|
| Unit Price with VAT: | £15.03643 |

