
MKP1847C510355K2 | |
|---|---|
DigiKey Part Number | 2870-MKP1847C510355K2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1847C510355K2 |
Description | MKP 1F 10% 350VAC PITCH 27,5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.58000 | £2.58 |
| 10 | £1.81400 | £18.14 |
| 50 | £1.50720 | £75.36 |
| 130 | £1.38123 | £179.56 |
| 520 | £1.24923 | £649.60 |
| 1,040 | £1.20017 | £1,248.18 |
| 2,600 | £1.14834 | £2,985.68 |
| 5,070 | £1.11813 | £5,668.92 |
| Unit Price without VAT: | £2.58000 |
|---|---|
| Unit Price with VAT: | £3.09600 |

