
MKP1837322011 | |
|---|---|
DigiKey Part Number | 2870-MKP1837322011-ND |
Manufacturer | |
Manufacturer Product Number | MKP1837322011 |
Description | CAP FILM 0.022UF 1% 160VDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.295" L x 0.217" W (7.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±1% | Termination PC Pins |
Voltage Rating - AC 100V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 160V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.39000 | £1.39 |
| 10 | £0.93100 | £9.31 |
| 50 | £0.74960 | £37.48 |
| 100 | £0.69350 | £69.35 |
| 500 | £0.59870 | £299.35 |
| 1,500 | £0.55467 | £832.00 |
| 3,000 | £0.53311 | £1,599.33 |
| 6,000 | £0.51537 | £3,092.22 |
| Unit Price without VAT: | £1.39000 |
|---|---|
| Unit Price with VAT: | £1.66800 |

