
HAE222MBAYA0KR | |
|---|---|
DigiKey Part Number | 2870-HAE222MBAYA0KR-ND |
Manufacturer | |
Manufacturer Product Number | HAE222MBAYA0KR |
Description | HAE 1KVDC 2200PF 20% Y5U BULK E3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 1000V (1kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | £0.20326 | £3,252.16 |
| Unit Price without VAT: | £0.20326 |
|---|---|
| Unit Price with VAT: | £0.24391 |

