47 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 300mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 300mOhm @ 100kHz
vPolyTan T58-bottom

T58M0476M6R3C0300

DigiKey Part Number
718-2207-2-ND - Tape & Reel (TR)
Manufacturer
Mitsubishi Electric Europe B.V.
Manufacturer Product Number
T58M0476M6R3C0300
Description
CAP TANT POLY 47UF 6.3V 0603
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T58M0476M6R3C0300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mitsubishi Electric Europe B.V.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
M0
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.