


T55V337M6R3C0018 | |
|---|---|
DigiKey Part Number | 3581-T55V337M6R3C0018TR-ND - Tape & Reel (TR) 3581-T55V337M6R3C0018CT-ND - Cut Tape (CT) 3581-T55V337M6R3C0018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V337M6R3C0018 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.74000 | £1.74 |
| 10 | £1.18400 | £11.84 |
| 50 | £0.96320 | £48.16 |
| 100 | £0.89490 | £89.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.75463 | £603.70 |
| 2,400 | £0.70766 | £1,698.38 |
| 4,000 | £0.69028 | £2,761.12 |
| Unit Price without VAT: | £1.74000 |
|---|---|
| Unit Price with VAT: | £2.08800 |

