


T55B476M6R3C0060 | |
|---|---|
DigiKey Part Number | 3581-T55B476M6R3C0060TR-ND - Tape & Reel (TR) 3581-T55B476M6R3C0060CT-ND - Cut Tape (CT) 3581-T55B476M6R3C0060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B476M6R3C0060 |
Description | CAP TANT POLY 47UF 6.3V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.47600 | £4.76 |
| 50 | £0.36920 | £18.46 |
| 100 | £0.33650 | £33.65 |
| 500 | £0.28118 | £140.59 |
| 1,000 | £0.26408 | £264.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.25001 | £500.02 |
| 6,000 | £0.23262 | £1,395.72 |
| 10,000 | £0.22619 | £2,261.90 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

