
T51D477M2R5C0025 | |
|---|---|
DigiKey Part Number | 3581-T51D477M2R5C0025TR-ND - Tape & Reel (TR) 3581-T51D477M2R5C0025CT-ND - Cut Tape (CT) 3581-T51D477M2R5C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D477M2R5C0025 |
Description | POLYMER AUTOMOTIVE CAP (AEC Q200 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.39000 | £2.39 |
| 10 | £1.66900 | £16.69 |
| 50 | £1.37980 | £68.99 |
| 100 | £1.29070 | £129.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.13988 | £569.94 |
| 1,500 | £1.06979 | £1,604.68 |
| 2,500 | £1.04386 | £2,609.65 |
| Unit Price without VAT: | £2.39000 |
|---|---|
| Unit Price with VAT: | £2.86800 |

