
T51D227M004C0025 | |
|---|---|
DigiKey Part Number | 3581-T51D227M004C0025TR-ND - Tape & Reel (TR) 3581-T51D227M004C0025CT-ND - Cut Tape (CT) 3581-T51D227M004C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D227M004C0025 |
Description | POLYMER AUTOMOTIVE CAP (AEC Q200 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.03000 | £2.03 |
| 10 | £1.39800 | £13.98 |
| 50 | £1.14660 | £57.33 |
| 100 | £1.06890 | £106.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.93752 | £468.76 |
| 1,500 | £0.87646 | £1,314.69 |
| 2,500 | £0.85386 | £2,134.65 |
| Unit Price without VAT: | £2.03000 |
|---|---|
| Unit Price with VAT: | £2.43600 |

