
FVT02506E50K00JE | |
|---|---|
DigiKey Part Number | FVT25-50.0K-ND |
Manufacturer | |
Manufacturer Product Number | FVT02506E50K00JE |
Description | RES CHAS MNT 50K OHM 5% 25W |
Customer Reference | |
Detailed Description | 50 kOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±260ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Obsolete | Mounting Feature Brackets (not included) |
Resistance 50 kOhms | Size / Dimension 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Radial, Tubular |

