
FSWL2AA1E50R00JE | |
|---|---|
DigiKey Part Number | 274-FSWL2AA1E50R00JE-ND |
Manufacturer | |
Manufacturer Product Number | FSWL2AA1E50R00JE |
Description | FSWL2A-A1E 50 5% E01 E3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 20W Through Hole Resistor Radial, Tubular Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial, Tubular |
Resistance | Size / Dimension 0.437" Dia x 2.000" L (11.11mm x 50.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.76000 | £21.76 |
| 10 | £15.57000 | £155.70 |
| 30 | £13.60500 | £408.15 |
| 50 | £12.85060 | £642.53 |
| 100 | £11.96160 | £1,196.16 |
| 250 | £10.98860 | £2,747.15 |
| 500 | £10.38026 | £5,190.13 |
| Unit Price without VAT: | £21.76000 |
|---|---|
| Unit Price with VAT: | £26.11200 |

