100 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH200100R0JE66

DigiKey Part Number
AH200100R0JE66-ND
Manufacturer
Manufacturer Product Number
AH200100R0JE66
Description
AH200 100 5% E66
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-25°C ~ 250°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
3.543" L x 2.874" W (90.00mm x 73.00mm)
Resistance
100 Ohms
Height - Seated (Max)
1.772" (45.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
200W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£109.88280£2,747.07
Manufacturers Standard Package
Unit Price without VAT:£109.88280
Unit Price with VAT:£131.85936