
ZPY22-TR | |
|---|---|
DigiKey Part Number | 112-ZPY22-TR-ND - Tape & Reel (TR) 112-ZPY22-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZPY22-TR |
Description | DIODE ZENER 22V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 17 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.34400 | £3.44 |
| 100 | £0.22090 | £22.09 |
| 500 | £0.16776 | £83.88 |
| 1,000 | £0.15061 | £150.61 |
| 2,000 | £0.13616 | £272.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.12050 | £602.50 |
| 10,000 | £0.11082 | £1,108.20 |
| 15,000 | £0.10589 | £1,588.35 |
| 25,000 | £0.10035 | £2,508.75 |
| 35,000 | £0.09707 | £3,397.45 |
| 50,000 | £0.09388 | £4,694.00 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

