ZMY39-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6,366
Unit Price: £0.53000
Datasheet

Similar


Diotec Semiconductor
In Stock: 4,136
Unit Price: £0.26000
Datasheet
Zener Diode 39 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY39-GS18

DigiKey Part Number
ZMY39-GS18GITR-ND - Tape & Reel (TR)
ZMY39-GS18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZMY39-GS18
Description
DIODE ZENER 39V 1W DO213AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 29 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.09805£980.50
Unit Price without VAT:£0.09805
Unit Price with VAT:£0.11766